
XBUT4BN | |
|---|---|
DigiKey Part Number | 5730-XBUT4BN-ND |
Manufacturer | |
Manufacturer Product Number | XBUT4BN |
Description | 6.2MM WIDE FEED-THRU TB 26-8AWG- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT4 | Eaton Electrical | 0 | 5730-XBUT4-ND | $3.18000 | Parametric Equivalent |
| XBUT4BK | Eaton Electrical | 0 | 5730-XBUT4BK-ND | $3.18000 | Parametric Equivalent |
| XBUT4BU | Eaton Electrical | 0 | 5730-XBUT4BU-ND | $3.18000 | Parametric Equivalent |
| XBUT4GN | Eaton Electrical | 0 | 5730-XBUT4GN-ND | $3.18000 | Parametric Equivalent |
| XBUT4OR | Eaton Electrical | 0 | 5730-XBUT4OR-ND | $3.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.97800 | $29.78 |
| 100 | $2.53080 | $253.08 |
| 1,000 | $2.15135 | $2,151.35 |


