
KGM32AR51E106MU | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51E106MUCT-ND - Cut Tape (CT) 478-KGM32AR51E106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E106MU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E106MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1E106M250AA | TDK | 28,167 | 445-3947-1-ND | $0.56000 | Parametric Equivalent |
| CC1210MKX5R8BB106 | YAGEO | 2,862 | 311-2055-1-ND | $0.57000 | Parametric Equivalent |
| GMC32X5R106M25NT | Cal-Chip Electronics, Inc. | 499 | 4713-GMC32X5R106M25NTCT-ND | $0.42000 | Parametric Equivalent |
| MCAST32MSB5106MPNA01 | Taiyo Yuden | 985 | 587-MCAST32MSB5106MPNA01CT-ND | $0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26935 | $269.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.48300 | $4.83 |
| 50 | $0.36980 | $18.49 |
| 100 | $0.33490 | $33.49 |
| 500 | $0.27614 | $138.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.47000 | $4.70 |
| 50 | $0.39600 | $19.80 |
| 100 | $0.32240 | $32.24 |
| 500 | $0.26866 | $134.33 |

