
MCAST32MSB5106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32MSB5106MPNA01TR-ND - Tape & Reel (TR) 587-MCAST32MSB5106MPNA01CT-ND - Cut Tape (CT) 587-MCAST32MSB5106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32MSB5106MPNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MSB5106MPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40700 | $4.07 |
| 50 | $0.30880 | $15.44 |
| 100 | $0.27860 | $27.86 |
| 500 | $0.22758 | $113.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21181 | $211.81 |
| 2,000 | $0.19884 | $397.68 |
| 3,000 | $0.19235 | $577.05 |
| 5,000 | $0.18515 | $925.75 |
| 7,000 | $0.18094 | $1,266.58 |
| 10,000 | $0.17690 | $1,769.00 |

