
GMC32X5R106M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106M25NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106M25NT |
Description | CAP1210 X5R 10UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25600 | $2.56 |
| 50 | $0.19040 | $9.52 |
| 100 | $0.17000 | $17.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.13586 | $67.93 |
| 1,000 | $0.12530 | $125.30 |
| 1,500 | $0.12002 | $180.03 |
| 2,500 | $0.11417 | $285.43 |
| 3,500 | $0.11075 | $387.62 |
| 5,000 | $0.10746 | $537.30 |

