CDR32BP101BKUR-ZACAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.63388
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.48748
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.22374
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66404
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66404
Datasheet
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP101BKUR-ZACAB

DigiKey Part Number
478-CDR32BP101BKUR-ZACABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP101BKUR-ZACAB
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP101BKUR-ZACAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BP101BKSRKYOCERA AVX0CDR32BP101BKSR-ND$0.63388Parametric Equivalent
CDR32BP101BKURKYOCERA AVX0478-CDR32BP101BKUR-ND$4.96750Parametric Equivalent
CDR32BP101BKUR\250KYOCERA AVX0478-CDR32BP101BKUR\250TR-ND$6.48748Parametric Equivalent
CDR32BP101BKUR\MKYOCERA AVX0478-CDR32BP101BKUR\MTR-ND$4.96750Parametric Equivalent
CDR32BP101BKWRKYOCERA AVX0478-CDR32BP101BKWR-ND$4.96750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.69998$2,849.99
Manufacturers Standard Package