CDR32BP101BKSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.69998
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.49072
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.96750
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.22374
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66404
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.66404
Datasheet
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP101BKSR

DigiKey Part Number
CDR32BP101BKSR-ND
Manufacturer
Manufacturer Product Number
CDR32BP101BKSR
Description
CAP CER 100PF 100V BP 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP101BKSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.63388$3,169.40
Manufacturers Standard Package