
KPT07F14-15P | |
|---|---|
DigiKey Part Number | KPT07F14-15P-ND |
Manufacturer | |
Manufacturer Product Number | KPT07F14-15P |
Description | CONN RCPT MALE 15P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Strain Relief |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |



