
KPT06E14-15S | |
|---|---|
DigiKey Part Number | IKPT06E14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E14-15S |
Description | CONN PLUG FMALE 15P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.55000 | $62.55 |
| 10 | $60.24000 | $602.40 |
| 25 | $58.09000 | $1,452.25 |
| 50 | $54.21000 | $2,710.50 |
| 100 | $52.46000 | $5,246.00 |


