
KPSE02E14-15P | |
|---|---|
DigiKey Part Number | KPSE02E14-15P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E14-15P |
Description | CONN RCPT MALE 15POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 15 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $32.94000 | $329.40 |
| 25 | $31.76000 | $794.00 |
| 50 | $29.64000 | $1,482.00 |
| 100 | $28.69000 | $2,869.00 |



