
KPTR6E14-15S | |
|---|---|
DigiKey Part Number | IKPTR6E14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPTR6E14-15S |
Description | CONN PLUG FMALE 15P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.76000 | $58.76 |
| 10 | $56.58000 | $565.80 |
| 25 | $54.56000 | $1,364.00 |
| 50 | $50.92000 | $2,546.00 |
| 100 | $49.28000 | $4,928.00 |


