
KPT08F14-15S | |
|---|---|
DigiKey Part Number | IKPT08F14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT08F14-15S |
Description | CONN PLUG FMALE 15P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Strain Relief |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.92000 | $222.92 |
| 10 | $214.66000 | $2,146.60 |
| 25 | $207.00000 | $5,175.00 |
| 50 | $193.20000 | $9,660.00 |
| 100 | $186.96000 | $18,696.00 |


