
KPT05-14-15P | |
|---|---|
DigiKey Part Number | IKPT05-14-15P-ND |
Manufacturer | |
Manufacturer Product Number | KPT05-14-15P |
Description | CONN PLUG 15POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.75000 | $35.75 |
| 10 | $34.43000 | $344.30 |
| 25 | $33.20000 | $830.00 |
| 50 | $30.99000 | $1,549.50 |
| 100 | $29.99000 | $2,999.00 |



