
KPT01B14-15S | |
|---|---|
DigiKey Part Number | IKPT01B14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT01B14-15S |
Description | KPT 15C 14#20 1#16 SKT RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.98000 | $52.98 |
| 10 | $51.02000 | $510.20 |
| 25 | $49.20000 | $1,230.00 |
| 50 | $45.92000 | $2,296.00 |
| 100 | $44.44000 | $4,444.00 |




