
KPSE01B14-15SF42F0 | |
|---|---|
DigiKey Part Number | IKPSE01B14-15SF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE01B14-15SF42F0 |
Description | KPSE 15C 14#20 1#16 SKT RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Insert Material Polychloroprene |
Shell Size - Insert 14-15 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.37000 | $42.37 |
| 10 | $40.80000 | $408.00 |
| 25 | $39.34000 | $983.50 |
| 50 | $36.72000 | $1,836.00 |
| 100 | $35.54000 | $3,554.00 |




