
KPT03E14-19P | |
|---|---|
DigiKey Part Number | IKPT03E14-19P-ND |
Manufacturer | |
Manufacturer Product Number | KPT03E14-19P |
Description | KPT 19C 19#20 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.92000 | $25.92 |
| 10 | $24.96000 | $249.60 |
| 25 | $24.07000 | $601.75 |
| 50 | $22.47000 | $1,123.50 |
| 100 | $21.74000 | $2,174.00 |









