19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE05E14-19SF0

DigiKey Part Number
IKPSE05E14-19SF0-ND
Manufacturer
Manufacturer Product Number
KPSE05E14-19SF0
Description
CONN HSG INLINE MNT PLUG 19POS
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Chromate over Cadmium
Packaging
Bag
Housing Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Backshell
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
19
Note
Contacts Sold Separately
Shell Size - Insert
14-19
Insert Material
Polychloroprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$27.71000$27.71
10$26.68000$266.80
25$25.73000$643.25
50$24.01000$1,200.50
100$23.24000$2,324.00