
KPT02E18-11S | |
|---|---|
DigiKey Part Number | IKPT02E18-11S-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E18-11S |
Description | CONN RCPT FMALE 11P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Shell Size - Insert 18-11 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.74000 | $121.74 |
| 10 | $117.23000 | $1,172.30 |
| 25 | $113.04000 | $2,826.00 |
| 50 | $105.51000 | $5,275.50 |
| 100 | $102.10000 | $10,210.00 |



