Image for KPT06F18-11PF85 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F18-11PF85

DigiKey Part Number
IKPT06F18-11PF85-ND
Manufacturer
Manufacturer Product Number
KPT06F18-11PF85
Description
KPT 11C 11#16 PIN PLUG
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
11
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$71.84000$71.84
10$69.18000$691.80
25$66.71000$1,667.75
50$62.26000$3,113.00
100$60.25000$6,025.00