ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT07E18-11S

DigiKey Part Number
IKPT07E18-11S-ND
Manufacturer
Manufacturer Product Number
KPT07E18-11S
Description
CONN RCPT FMALE 11P GOLD SLD CUP
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
11
Ingress Protection
Environment Resistant
Shell Size - Insert
18-11
Current Rating (Amps)
13A
Mounting Type
Panel Mount
Voltage Rating
1000VAC, 1400VDC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$154.33000$154.33
10$148.62000$1,486.20
25$143.31000$3,582.75
50$133.75000$6,687.50
100$129.44000$12,944.00