
KPSE08E18-11P | |
|---|---|
DigiKey Part Number | KPSE08E18-11P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08E18-11P |
Description | CONN PLUG MALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.20000 | $184.20 |
| 10 | $177.38000 | $1,773.80 |
| 25 | $171.04000 | $4,276.00 |
| 50 | $159.64000 | $7,982.00 |
| 100 | $154.49000 | $15,449.00 |


