
KPSE08E18-11PF0 | |
|---|---|
DigiKey Part Number | IKPSE08E18-11PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08E18-11PF0 |
Description | CONN PLG HSG MALE 11PS INLINE RA |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 11 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.77000 | $174.77 |
| 10 | $168.30000 | $1,683.00 |
| 25 | $162.29000 | $4,057.25 |
| 50 | $151.47000 | $7,573.50 |
| 100 | $146.58000 | $14,658.00 |


