
KPSE06F14-19PF26F42 | |
|---|---|
DigiKey Part Number | IKPSE06F14-19PF26F42-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F14-19PF26F42 |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.13000 | $41.13 |
| 10 | $39.60000 | $396.00 |
| 25 | $38.19000 | $954.75 |
| 50 | $35.64000 | $1,782.00 |
| 100 | $34.49000 | $3,449.00 |





