Image for KPT1UHST3-14-19S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT1UHST3-14-19S

DigiKey Part Number
IKPT1UHST3-14-19S-ND
Manufacturer
Manufacturer Product Number
KPT1UHST3-14-19S
Description
CONN RCPT 19POS W/SKT INLINE
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Features
Heat Shrink, Potted
Number of Positions
19
Current Rating (Amps)
7.5A
Shell Size - Insert
14-19
Voltage Rating
600VAC, 850VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$254.36000$254.36
10$138.74000$1,387.40
25$109.01000$2,725.25
50$95.39000$4,769.50
100$84.79000$8,479.00