
KPSE06E14-19PF42F26 | |
|---|---|
DigiKey Part Number | IKPSE06E14-19PF42F26-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E14-19PF42F26 |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.13000 | $41.13 |
| 10 | $39.60000 | $396.00 |
| 25 | $38.19000 | $954.75 |
| 50 | $35.64000 | $1,782.00 |
| 100 | $34.49000 | $3,449.00 |





