
KPT0UWHST3-14-19S | |
|---|---|
DigiKey Part Number | IKPT0UWHST3-14-19S-ND |
Manufacturer | |
Manufacturer Product Number | KPT0UWHST3-14-19S |
Description | CONN RCPT 19POS W/SKT WALL |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Heat Shrink, Potted, Shielding Device |
Number of Positions 19 | Shielding |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.88000 | $214.88 |
| 10 | $117.21000 | $1,172.10 |
| 25 | $92.09000 | $2,302.25 |
| 50 | $80.58000 | $4,029.00 |
| 100 | $71.63000 | $7,163.00 |



