
CA3108E28-11PF80 | |
|---|---|
DigiKey Part Number | ICA3108E28-11PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-11PF80 |
Description | CONN PLUG MALE 22P SILVER CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.38000 | $340.38 |
| 10 | $276.56000 | $2,765.60 |
| 25 | $232.89000 | $5,822.25 |
| 50 | $201.13000 | $10,056.50 |
| 100 | $170.19000 | $17,019.00 |



