
CA3101R28-11S | |
|---|---|
DigiKey Part Number | ICA3101R28-11S-ND |
Manufacturer | |
Manufacturer Product Number | CA3101R28-11S |
Description | ER 22C 18#16 4#12 SKT RECP LIN |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.75000 | $274.75 |
| 10 | $223.23000 | $2,232.30 |
| 25 | $187.99000 | $4,699.75 |
| 50 | $162.35000 | $8,117.50 |
| 100 | $137.37000 | $13,737.00 |



