
CA3100E28-11SF187 | |
|---|---|
DigiKey Part Number | CA3100E28-11SF187-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-11SF187 |
Description | ER 22C 18#16 4#12 SKT RECP WAL |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.43000 | $185.43 |
| 10 | $150.66000 | $1,506.60 |
| 25 | $126.87000 | $3,171.75 |
| 50 | $109.57000 | $5,478.50 |
| 100 | $92.72000 | $9,272.00 |



