
CA3100R28-11SF80 | |
|---|---|
DigiKey Part Number | ICA3100R28-11SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R28-11SF80 |
Description | ER 22C 18#16 4#12 SKT RECP WAL |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 22 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.41000 | $199.41 |
| 10 | $162.02000 | $1,620.20 |
| 25 | $136.44000 | $3,411.00 |
| 50 | $117.84000 | $5,892.00 |
| 100 | $99.71000 | $9,971.00 |



