
CA3108E24A28SB01 | |
|---|---|
DigiKey Part Number | ICA3108E24A28SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E24A28SB01 |
Description | CONN PLUG FMALE 28P SILVER CRIMP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 28 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.04000 | $317.04 |
| 10 | $199.62000 | $1,996.20 |
| 25 | $141.83000 | $3,545.75 |
| 50 | $122.49000 | $6,124.50 |
| 100 | $103.65000 | $10,365.00 |


