
CA3102E24A28PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E24A28PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A28PBF80-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 28 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-A28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.76000 | $103.76 |
| 10 | $65.33000 | $653.30 |
| 25 | $46.42000 | $1,160.50 |
| 50 | $40.09000 | $2,004.50 |
| 100 | $33.92000 | $3,392.00 |


