Image for CA3102E24A28PBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E24A28PBF80

DigiKey Part Number
CA3102E24A28PBF80-ND
Manufacturer
Manufacturer Product Number
CA3102E24A28PBF80
Description
CONN RCPT MALE 28P SILVER CRIMP
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
28
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
24-A28
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$100.86000$100.86
10$63.50000$635.00
25$45.12000$1,128.00
50$38.97000$1,948.50
100$32.97000$3,297.00