
CA3106R28-12PF80F0 | |
|---|---|
DigiKey Part Number | ICA3106R28-12PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R28-12PF80F0 |
Description | ER 26C 26#16 PIN PLUG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Coupling Nut |
Number of Positions 26 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.57000 | $117.57 |
| 10 | $95.52000 | $955.20 |
| 25 | $80.44000 | $2,011.00 |
| 50 | $69.47000 | $3,473.50 |
| 100 | $58.78000 | $5,878.00 |




