
CA3106R24-28PF80A176 | |
|---|---|
DigiKey Part Number | CA3106R24-28PF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-28PF80A176 |
Description | ER 24C 24#16 PIN PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.20000 | $163.20 |
| 10 | $132.60000 | $1,326.00 |
| 25 | $111.66000 | $2,791.50 |
| 50 | $96.44000 | $4,822.00 |
| 100 | $81.60000 | $8,160.00 |




