
CA3102E24-28SA95 | |
|---|---|
DigiKey Part Number | CA3102E24-28SA95-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-28SA95 |
Description | CONN RCPT FMALE 24P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.82000 | $246.82 |
| 10 | $200.54000 | $2,005.40 |
| 25 | $168.87000 | $4,221.75 |
| 50 | $145.85000 | $7,292.50 |
| 100 | $123.41000 | $12,341.00 |



