
CA3101E24-28SF80A176 | |
|---|---|
DigiKey Part Number | CA3101E24-28SF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E24-28SF80A176 |
Description | ER 24C 24#16 SKT RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 24 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.08000 | $206.08 |
| 10 | $167.44000 | $1,674.40 |
| 25 | $141.00000 | $3,525.00 |
| 50 | $121.78000 | $6,089.00 |
| 100 | $103.04000 | $10,304.00 |



