Image for CA3106F20-15SF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F20-15SF80

DigiKey Part Number
ICA3106F20-15SF80-ND
Manufacturer
Manufacturer Product Number
CA3106F20-15SF80
Description
ER 7C 7#12 SKT PLUG
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
7
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
41A
Shell Size - Insert
20-15
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$188.46000$188.46
10$153.12000$1,531.20
25$128.95000$3,223.75
50$111.36000$5,568.00
100$94.23000$9,423.00