
CA3101E20-15P | |
|---|---|
DigiKey Part Number | ICA3101E20-15P-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-15P |
Description | ER 7C 7#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.29000 | $145.29 |
| 10 | $118.05000 | $1,180.50 |
| 25 | $99.41000 | $2,485.25 |
| 50 | $85.85000 | $4,292.50 |
| 100 | $72.65000 | $7,265.00 |



