
CA06F20-15SF85 | |
|---|---|
DigiKey Part Number | ICA06F20-15SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA06F20-15SF85 |
Description | ER 7C 7#12 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 20-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.88000 | $138.88 |
| 10 | $112.84000 | $1,128.40 |
| 25 | $95.02000 | $2,375.50 |
| 50 | $82.06000 | $4,103.00 |
| 100 | $69.44000 | $6,944.00 |




