
CA3101E20-15PDN | |
|---|---|
DigiKey Part Number | CA3101E20-15PDN-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-15PDN |
Description | ER 7C 7#12 PIN RECP LINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Shrink Boot Adapter |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.88000 | $168.88 |
| 10 | $137.21000 | $1,372.10 |
| 25 | $115.55000 | $2,888.75 |
| 50 | $99.79000 | $4,989.50 |
| 100 | $84.44000 | $8,444.00 |



