Image for CA3102R20-15PF183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R20-15PF183

DigiKey Part Number
ICA3102R20-15PF183-ND
Manufacturer
Manufacturer Product Number
CA3102R20-15PF183
Description
ER 7C 7#12 PIN RECP BOX
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
7
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
20-15
Current Rating (Amps)
41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$96.23000$96.23
10$78.19000$781.90
25$65.84000$1,646.00
50$56.86000$2,843.00
100$48.12000$4,812.00