
CA3106E28-21SZB | |
|---|---|
DigiKey Part Number | ICA3106E28-21SZB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SZB |
Description | CAB 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.65000 | $227.65 |
| 10 | $143.33000 | $1,433.30 |
| 25 | $101.84000 | $2,546.00 |
| 50 | $87.95000 | $4,397.50 |
| 100 | $74.42000 | $7,442.00 |


