
CA3102E28-21PZB | |
|---|---|
DigiKey Part Number | ICA3102E28-21PZB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PZB |
Description | CAB 37C 37#16 PIN RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.81000 | $141.81 |
| 10 | $89.29000 | $892.90 |
| 25 | $63.44000 | $1,586.00 |
| 50 | $54.79000 | $2,739.50 |
| 100 | $46.36000 | $4,636.00 |


