
CA3108E28-21SZBF80 | |
|---|---|
DigiKey Part Number | ICA3108E28-21SZBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21SZBF80 |
Description | CAB 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.97000 | $278.97 |
| 10 | $175.65000 | $1,756.50 |
| 25 | $124.80000 | $3,120.00 |
| 50 | $107.79000 | $5,389.50 |
| 100 | $91.20000 | $9,120.00 |


