
CA3102E28-21PZBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E28-21PZBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PZBF80F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation Z |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.20000 | $65.20 |
| 10 | $41.05000 | $410.50 |
| 25 | $29.17000 | $729.25 |
| 50 | $25.19000 | $1,259.50 |
| 100 | $21.31000 | $2,131.00 |


