
CA3100E28-21PZBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PZBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PZBF80-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.85000 | $213.85 |
| 10 | $134.65000 | $1,346.50 |
| 25 | $95.67000 | $2,391.75 |
| 50 | $82.62000 | $4,131.00 |
| 100 | $69.91000 | $6,991.00 |


