
CA3106E16S-1SBF80 | |
|---|---|
DigiKey Part Number | CA3106E16S-1SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16S-1SBF80 |
Description | CONN PLUG FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.42000 | $117.42 |
| 10 | $73.93000 | $739.30 |
| 25 | $52.53000 | $1,313.25 |
| 50 | $45.37000 | $2,268.50 |
| 100 | $38.39000 | $3,839.00 |





