
CA3101F16S-1PBF80 | |
|---|---|
DigiKey Part Number | CA3101F16S-1PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F16S-1PBF80 |
Description | CONN RCPT MALE 7POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.58000 | $161.58 |
| 10 | $101.73000 | $1,017.30 |
| 25 | $72.28000 | $1,807.00 |
| 50 | $62.43000 | $3,121.50 |
| 100 | $52.82000 | $5,282.00 |


