
CA3102E16S-1PB05 | |
|---|---|
DigiKey Part Number | ICA3102E16S-1PB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1PB05 |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.50000 | $94.50 |
| 10 | $59.50000 | $595.00 |
| 25 | $42.28000 | $1,057.00 |
| 50 | $36.51000 | $1,825.50 |
| 100 | $30.90000 | $3,090.00 |


