
CA3102E16S-1PB111 | |
|---|---|
DigiKey Part Number | CA3102E16S-1PB111-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1PB111 |
Description | CONN RCPT MALE 7POS SILVER SLDR |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.12000 | $81.12 |
| 10 | $51.08000 | $510.80 |
| 25 | $36.29000 | $907.25 |
| 50 | $31.34000 | $1,567.00 |
| 100 | $26.52000 | $2,652.00 |


